This 3.9mF aluminum electrolytic capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. It features a general purpose design and is RoHS compliant. The capacitor is available in a radial package with a diameter of 76.2mm and a height of 4.449 inches when seated. It has a lead pitch of 1.252 inches and a length of 110mm.
Nichicon LNT2G392MSEH technical specifications.
| Capacitance | 3.9mF |
| Package/Case | Radial |
| Diameter | 76.2mm |
| Features | General Purpose |
| Height - Seated (Max) | 4.449inch |
| Lead Pitch | 1.252inch |
| Leakage Current | 3.74mA |
| Length | 110mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 5 |
| Packaging | Bulk |
| Ripple Current | 18.2A |
| RoHS Compliant | Yes |
| Series | NT |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNT2G392MSEH to view detailed technical specifications.
No datasheet is available for this part.