The Nichicon LNT2G472MSEG is a 4.7mF aluminum electrolytic capacitor with a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. It is a general-purpose component with a leakage current of 4.11mA and a ripple current of 20.7A. The capacitor is packaged in a radial format with a diameter of 63.5mm and a height of 170mm. It is RoHS compliant and suitable for use in a variety of applications.
Nichicon LNT2G472MSEG technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Diameter | 63.5mm |
| Features | General Purpose |
| Height | 170mm |
| Height - Seated (Max) | 6.811inch |
| Lead Pitch | 1.126inch |
| Leakage Current | 4.11mA |
| Length | 170mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 15 |
| Packaging | Bulk |
| Ripple Current | 20.7A |
| RoHS Compliant | Yes |
| Series | NT |
| Termination | Screw |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNT2G472MSEG to view detailed technical specifications.
No datasheet is available for this part.