This aluminum electrolytic capacitor from Nichicon features a capacitance of 4700uF and a DC rated voltage of 400V. It has a maximum operating temperature of 105C and a minimum operating temperature of -25C. The capacitor is a polarized device with a length of 170mm and is designed for use in clamp mount applications.
Nichicon LNT2G472MSEGBB technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 170 |
| Polarity | POLARIZED |
| Manufacturer Series | NT |
| Capacitance | 4700 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 400 |
| Series | NT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.22.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nichicon LNT2G472MSEGBB to view detailed technical specifications.
No datasheet is available for this part.