This 4700uF aluminum electrolytic capacitor has a rated voltage of 400VDC and a tolerance of 20%. It features a negative capacitance tolerance of -20 and a positive capacitance tolerance of 20. The capacitor has a high ripple current rating of 20700 and a low leakage current of 4110 at 5 minutes. It is constructed with an aluminum cylindrical can and has a screw terminal termination style. The operating temperature range is from -25 to 105 degrees Celsius.
Nichicon LNT2G472MSEGBN technical specifications.
| Capacitance | 4700uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 400VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 20700mA |
| Leakage Current | 4110@5MinuA |
| Lifetime | 5000h |
| Size | 63.5 X 170mm |
| Type | Electrolytic |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon LNT2G472MSEGBN to view detailed technical specifications.
No datasheet is available for this part.