The Nichicon NT Series 5.6mF 20% 400V Radial Aluminum Electrolytic Capacitor features a capacitance of 5.6mF with a tolerance of 20%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. The capacitor is packaged in a radial configuration with a diameter of 76.2mm and a height of 150mm. It is designed for general purpose use and is RoHS compliant.
Nichicon LNT2G562MSEH technical specifications.
| Capacitance | 5.6mF |
| Package/Case | Radial |
| Diameter | 76.2mm |
| Features | General Purpose |
| Height | 150mm |
| Height - Seated (Max) | 6.024inch |
| Lead Pitch | 1.252inch |
| Leakage Current | 4.48mA |
| Length | 150mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 15 |
| Packaging | Bulk |
| Ripple Current | 23.7A |
| RoHS Compliant | Yes |
| Series | NT |
| Termination | Screw |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNT2G562MSEH to view detailed technical specifications.
No datasheet is available for this part.