This is a 5600uF aluminum electrolytic capacitor with a rated voltage of 400VDC and a tolerance of 20%. It has a negative capacitance tolerance of -20 and a positive capacitance tolerance of 20. The capacitor is designed for use in applications where high ripple current is present, with a rating of 23700. The leakage current is 4490 at 5 minutes. The capacitor is constructed with an aluminum cylindrical can and has a screw terminal termination style. It operates over a temperature range of -25 to 105 degrees Celsius.
Nichicon LNT2G562MSEHBN technical specifications.
| Capacitance | 5600uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 400VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 23700mA |
| Leakage Current | 4490@5MinuA |
| Lifetime | 5000h |
| Size | 76.2 X 150mm |
| Type | Electrolytic |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon LNT2G562MSEHBN to view detailed technical specifications.
No datasheet is available for this part.