This 680uF electrolytic capacitor features a 400VDC rating and 20% tolerance. It has a ripple current of 4200 and a leakage current of 1560 at 5 minutes. The capacitor is constructed with an aluminum cylindrical can and has a termination style of screw terminal. It operates between -25 and 105 degrees Celsius.
Nichicon LNT2G681MSEFBN technical specifications.
| Capacitance | 680uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 400VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 4200mA |
| Leakage Current | 1560@5MinuA |
| Lifetime | 5000h |
| Size | 51 X 80mm |
| Type | Electrolytic |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon LNT2G681MSEFBN to view detailed technical specifications.
No datasheet is available for this part.