This 1500uF aluminum electrolytic capacitor has a DC rated voltage of 500VDC and a tolerance of 20%. It features a ripple current of 7100 and a leakage current of 2590 at 5 minutes. The capacitor has a lifetime of 2000 hours and is constructed with an aluminum cylindrical can. It is available in a screw terminal termination style and has a size of 63.5 x 110. The operating temperature range is from -25 to 105 degrees Celsius.
Nichicon LNT2H152MSEGBN technical specifications.
| Capacitance | 1500uF |
| Voltage | 500VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 500VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 7100mA |
| Leakage Current | 2590@5MinuA |
| Lifetime | 2000h |
| Size | 63.5 X 110mm |
| Type | Electrolytic |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon LNT2H152MSEGBN to view detailed technical specifications.
No datasheet is available for this part.