This aluminum electrolytic capacitor has a capacitance of 2700uF with a tolerance of 20% and a DC rated voltage of 500VDC. It features a ripple current of 11000 and a leakage current of 3480 at 5 minutes. The capacitor is constructed with an aluminum cylindrical can and has a mounting style of clamp mount with screw terminal termination. It operates within a temperature range of -25 to 105 degrees Celsius.
Nichicon LNT2H272MSEGBB technical specifications.
| Capacitance | 2700uF |
| Voltage | 500VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 500VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 11000mA |
| Leakage Current | 3480@5MinuA |
| Lifetime | 2000h |
| Size | 63.5 X 150mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon LNT2H272MSEGBB to view detailed technical specifications.
No datasheet is available for this part.