This 330uF aluminum electrolytic capacitor has a maximum operating voltage of 500VDC and a tolerance of 20%. It features a negative capacitance tolerance of -20 and a positive capacitance tolerance of 20. The capacitor has a ripple current of 2700 and a leakage current of 1210 at 5 minutes. It is constructed with an aluminum cylindrical can and has a termination style of screw terminal. The operating temperature range is from -25 to 105 degrees Celsius.
Nichicon LNT2H331MSEFBN technical specifications.
| Capacitance | 330uF |
| Voltage | 500VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 500VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 2700mA |
| Leakage Current | 1210@5MinuA |
| Lifetime | 2000h |
| Size | 51 X 80mm |
| Type | Electrolytic |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon LNT2H331MSEFBN to view detailed technical specifications.
No datasheet is available for this part.