The Nichicon LNT2H471MSEFBB is a 470uF aluminum electrolytic capacitor with a rated voltage of 500VDC and a tolerance of 20%. It features a clamp mount termination style and a screw terminal. The capacitor has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. It has a ripple current rating of 3200 and a leakage current of 1450 at 5 minutes. The capacitor is constructed with an aluminum cylindrical can and has a size of 51 by 80.
Nichicon LNT2H471MSEFBB technical specifications.
| Capacitance | 470uF |
| Voltage | 500VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 500VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 3200mA |
| Leakage Current | 1450@5MinuA |
| Lifetime | 2000h |
| Size | 51 X 80mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon LNT2H471MSEFBB to view detailed technical specifications.
No datasheet is available for this part.