This aluminum electrolytic capacitor has a capacitance of 10,000uF and a DC rated voltage of 350V. It operates within a temperature range of -25 to 105 degrees Celsius. The capacitor is polarized and has a length of 150mm.
Nichicon LNT2V103MSEJBN technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 150 |
| Polarity | POLARIZED |
| Manufacturer Series | NT |
| Capacitance | 10000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 350 |
| Series | NT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.22.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nichicon LNT2V103MSEJBN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.