The Nichicon LNT2V123MSEJ is a 12mF aluminum electrolytic capacitor with a 350V voltage rating and 20% tolerance. It features a radial package with a diameter of 90mm and a height of 7.598 inches when seated. The capacitor is designed for general-purpose use and is suitable for operating temperatures between -25°C and 105°C. It is packaged in bulk and is RoHS compliant.
Nichicon LNT2V123MSEJ technical specifications.
| Capacitance | 12mF |
| Package/Case | Radial |
| Diameter | 90mm |
| Features | General Purpose |
| Height - Seated (Max) | 7.598inch |
| Lead Pitch | 1.252inch |
| Length | 190mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 5 |
| Packaging | Bulk |
| Ripple Current | 36A |
| RoHS Compliant | Yes |
| Series | NT |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNT2V123MSEJ to view detailed technical specifications.
No datasheet is available for this part.