This is a 2200uF aluminum electrolytic capacitor with a DC rated voltage of 350VDC and a tolerance of 20%. It has a negative capacitance tolerance of -20 and a positive capacitance tolerance of 20. The capacitor has a ripple current of 11000 and a leakage current of 2630 at 5 minutes. It is constructed with an aluminum cylindrical can and has a clamp mount termination style. The operating temperature range is from -25 to 105 degrees Celsius.
Nichicon LNT2V222MSEFBB technical specifications.
| Capacitance | 2200uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 350VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 11000mA |
| Leakage Current | 2630@5MinuA |
| Lifetime | 5000h |
| Size | 51 X 120mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon LNT2V222MSEFBB to view detailed technical specifications.
No datasheet is available for this part.