This 22000uF aluminum electrolytic capacitor has a maximum operating voltage of 350VDC and a tolerance of 20%. It features a ripple current of 48000 and a leakage current of 5000uA at 5 minutes. The capacitor is constructed with an aluminum cylindrical can and has screw terminal termination style. It operates within a temperature range of -25°C to 105°C.
Nichicon LNT2V223MSEKBN technical specifications.
| Capacitance | 22000uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 350VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 48000mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 5000h |
| Size | 100 X 250mm |
| Type | Electrolytic |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon LNT2V223MSEKBN to view detailed technical specifications.
No datasheet is available for this part.