The Nichicon LNT2V471MSEC is a 470uF aluminum electrolytic capacitor with a 350V voltage rating and 20% tolerance. It features a radial package with a diameter of 35mm and a height of 3.268inch when seated. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. It is RoHS compliant and suitable for use in general purpose applications.
Nichicon LNT2V471MSEC technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Features | General Purpose |
| Height - Seated (Max) | 3.268inch |
| Lead Pitch | 0.5inch |
| Leakage Current | 1.21mA |
| Length | 80mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 5 |
| Packaging | Bulk |
| Ripple Current | 2.8A |
| RoHS Compliant | Yes |
| Series | NT |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNT2V471MSEC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.