This is a 6800uF aluminum electrolytic capacitor with a maximum operating voltage of 350VDC and a tolerance of 20%. It features a screw terminal termination style and a cylindrical can construction. The capacitor has a minimum operating temperature of -25 degrees Celsius and a maximum operating temperature of 105 degrees Celsius. It is designed to withstand a ripple current of 26200 and has a leakage current of 4620 at 5 minutes.
Nichicon LNT2V682MSEHBN technical specifications.
| Capacitance | 6800uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 350VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 26200mA |
| Leakage Current | 4620@5MinuA |
| Lifetime | 5000h |
| Size | 76.2 X 150mm |
| Type | Electrolytic |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon LNT2V682MSEHBN to view detailed technical specifications.
No datasheet is available for this part.