The Nichicon LNT2V822MSEJBB is an aluminum electrolytic capacitor with a capacitance of 8200uF and a DC rated voltage of 350VDC. It features a 20% tolerance and a ripple current of 29300. The capacitor has a negative capacitance tolerance of -20 and a positive capacitance tolerance of 20. It is constructed with an aluminum cylindrical can and has a termination style of screw terminal. The capacitor is designed for clamp mount and has a size of 90 X 150. The operating temperature range is from -25 to 105 degrees Celsius.
Nichicon LNT2V822MSEJBB technical specifications.
| Capacitance | 8200uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 350VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 29300mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 5000h |
| Size | 90 X 150mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon LNT2V822MSEJBB to view detailed technical specifications.
No datasheet is available for this part.