This 1000uF aluminum electrolytic capacitor has a DC rated voltage of 450VDC and a tolerance of 20%. It can withstand a ripple current of 7000 and has a leakage current of 2010 at 5 minutes. The capacitor is constructed with an aluminum cylindrical can and has a mounting style of clamp mount with screw terminal termination. It operates within a temperature range of -25 to 105 degrees Celsius.
Nichicon LNT2W102MSEFBB technical specifications.
| Capacitance | 1000uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 450VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 7000mA |
| Leakage Current | 2010@5MinuA |
| Lifetime | 5000h |
| Size | 51 X 100mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon LNT2W102MSEFBB to view detailed technical specifications.
No datasheet is available for this part.