This aluminum electrolytic capacitor from Nichicon features a capacitance of 10000uF and a DC rated voltage of 450V. It has a length of 220mm and is a polarized component. The operating temperature range is between -25°C and 105°C. This capacitor is part of the NT series from Nichicon.
Nichicon LNT2W103MSEJBB technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 220 |
| Polarity | POLARIZED |
| Manufacturer Series | NT |
| Capacitance | 10000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 450 |
| Series | NT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.22.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nichicon LNT2W103MSEJBB to view detailed technical specifications.
No datasheet is available for this part.