The Nichicon LNT2W221MSECBN is a 220uF aluminum electrolytic capacitor with a DC rated voltage of 450VDC and a tolerance of 20%. It features a clamp mount termination style and a screw terminal connection. The capacitor has a ripple current rating of 1800 and a leakage current of 940uA at 5 minutes. It is constructed with an aluminum cylindrical can and has a size of 35 X 80. The operating temperature range is from -25 to 105 degrees Celsius.
Nichicon LNT2W221MSECBN technical specifications.
| Capacitance | 220uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 450VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1800mA |
| Leakage Current | 940@5MinuA |
| Lifetime | 5000h |
| Size | 35 X 80mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon LNT2W221MSECBN to view detailed technical specifications.
No datasheet is available for this part.