The Nichicon LNT2W222MSEG is a 2.2mF aluminum electrolytic capacitor with a voltage rating of 450V and a tolerance of 20%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. The capacitor is packaged in a radial configuration and is designed for chassis mount applications. It is RoHS compliant and features a general purpose design.
Nichicon LNT2W222MSEG technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 63.5mm |
| Features | General Purpose |
| Height - Seated (Max) | 4.449inch |
| Lead Pitch | 1.126inch |
| Leakage Current | 2.98mA |
| Length | 110mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 5 |
| Packaging | Bulk |
| Ripple Current | 11.8A |
| RoHS Compliant | Yes |
| Series | NT |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNT2W222MSEG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.