The Nichicon NT Series 2.7mF 450V radial aluminum electrolytic capacitor features a general-purpose design with a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. It has a leakage current of 3.3mA and a ripple current of 13.8A. The capacitor is RoHS compliant and available in bulk packaging with a package quantity of 5. It is suitable for chassis mount applications with a termination of screw type.
Nichicon LNT2W272MSEG technical specifications.
| Capacitance | 2.7mF |
| Package/Case | Radial |
| Diameter | 63.5mm |
| Features | General Purpose |
| Height - Seated (Max) | 5.236inch |
| Lead Pitch | 1.126inch |
| Leakage Current | 3.3mA |
| Length | 130mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 5 |
| Packaging | Bulk |
| Ripple Current | 13.8A |
| RoHS Compliant | Yes |
| Series | NT |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNT2W272MSEG to view detailed technical specifications.
No datasheet is available for this part.