The Nichicon LNT2W272MSEGBB is a 2700uF aluminum electrolytic capacitor with a rated voltage of 450VDC and a tolerance of 20%. It features a clamp mount termination style and a screw terminal connection. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. It is designed for use in a variety of applications, including power supplies and filtering circuits.
Nichicon LNT2W272MSEGBB technical specifications.
| Capacitance | 2700uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 450VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 13800mA |
| Leakage Current | 3300@5MinuA |
| Lifetime | 5000h |
| Size | 63.5 X 130mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon LNT2W272MSEGBB to view detailed technical specifications.
No datasheet is available for this part.