The Nichicon LNT2W332MSEGBB is a 450VDC aluminum electrolytic capacitor with a capacitance of 3300uF and a tolerance of 20%. It features a screw terminal termination style and a clamp mount. The capacitor operates within a temperature range of -25°C to 105°C and has a lifetime of 5000 hours. It is constructed with an aluminum cylindrical can and has a size of 63.5 x 150. The ripple current is 16500 and the leakage current is 3650 at 5 minutes.
Nichicon LNT2W332MSEGBB technical specifications.
| Capacitance | 3300uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 450VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 16500mA |
| Leakage Current | 3650@5MinuA |
| Lifetime | 5000h |
| Size | 63.5 X 150mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon LNT2W332MSEGBB to view detailed technical specifications.
No datasheet is available for this part.