The Nichicon LNT2W392MSEGBN is a 450VDC aluminum electrolytic capacitor with a capacitance of 3900uF and a tolerance of 20%. It features a screw terminal termination style and a cylindrical can construction. The capacitor operates within a temperature range of -25°C to 105°C and has a lifetime of 5000 hours. It is designed for use in applications requiring high capacitance and voltage ratings.
Nichicon LNT2W392MSEGBN technical specifications.
| Capacitance | 3900uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 450VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 18300mA |
| Leakage Current | 3970@5MinuA |
| Lifetime | 5000h |
| Size | 63.5 X 170mm |
| Type | Electrolytic |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon LNT2W392MSEGBN to view detailed technical specifications.
No datasheet is available for this part.