Nichicon LNT2W562MSEH technical specifications.
| Capacitance | 5.6mF |
| Package/Case | Radial |
| Diameter | 76.2mm |
| Lead Pitch | 31.8mm |
| Leakage Current | 4.76mA |
| Length | 190mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ripple Current | 26.4A |
| RoHS Compliant | Yes |
| Series | LNT |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNT2W562MSEH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.