This Nichicon LNT2W682MSEJBN is an aluminum electrolytic capacitor with a capacitance of 6800uF and a DC rated voltage of 450VDC. It has a tolerance of 20% and a ripple current of 28300mA. The capacitor is constructed with an aluminum cylindrical can and features screw terminal termination. It operates within a temperature range of -25 to 105 degrees Celsius.
Nichicon LNT2W682MSEJBN technical specifications.
| Capacitance | 6800uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 450VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 28300mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 5000h |
| Size | 90 X 170mm |
| Type | Electrolytic |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon LNT2W682MSEJBN to view detailed technical specifications.
No datasheet is available for this part.