This 4.7mF aluminum electrolytic capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is rated for a DC voltage of 400V and has a tolerance of 20%. The capacitor is packaged in bulk and is RoHS compliant. It has a leakage current of 4.11mA and a ripple current of 15.8A.
Nichicon LNU2G472MSEH technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Diameter | 76.2mm |
| Height | 95mm |
| Height - Seated (Max) | 3.858inch |
| Lead Pitch | 1.252inch |
| Leakage Current | 4.11mA |
| Length | 95mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 5 |
| Packaging | Bulk |
| Ripple Current | 15.8A |
| RoHS Compliant | Yes |
| Series | NU |
| Termination | Screw |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNU2G472MSEH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.