The Nichicon LNU2H122MSEF is a 1.2mF aluminum electrolytic capacitor with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a voltage rating of 500V and a leakage current of 2.32mA. The capacitor is packaged in a radial package with a diameter of 51mm and a height of 115mm, and is designed for chassis mount applications. It is RoHS compliant and has a tolerance of 20%.
Nichicon LNU2H122MSEF technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Diameter | 51mm |
| Height | 115mm |
| Lead Pitch | 22mm |
| Leakage Current | 2.32mA |
| Length | 115mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ripple Current | 5.7A |
| RoHS Compliant | Yes |
| Series | LNU |
| Termination | Screw |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 500V |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNU2H122MSEF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.