This 1.5mF aluminum electrolytic capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is RoHS compliant and has a tolerance of 20%. The capacitor is rated for a DC voltage of 500V and has a ripple current of 6.6A. It is packaged in a bulk quantity of 25 units and has a diameter of 51mm and a height of 135mm.
Nichicon LNU2H152MSEF technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Diameter | 51mm |
| Height | 135mm |
| Height - Seated (Max) | 5.433inch |
| Lead Pitch | 0.866inch |
| Leakage Current | 2.6mA |
| Length | 135mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ripple Current | 6.6A |
| RoHS Compliant | Yes |
| Series | NU |
| Termination | Screw |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 500V |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNU2H152MSEF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.