The Nichicon LNU2H182MSEG is a 1.8mF aluminum electrolytic capacitor with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a radial package with a diameter of 63.5mm and a height of 100mm. The capacitor is designed for chassis mount applications and is compliant with RoHS regulations. It has a leakage current of 2.85mA and a ripple current of 7.4A. The capacitor has a life of 5000 hours and a tolerance of 20%.
Nichicon LNU2H182MSEG technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Radial |
| Diameter | 63.5mm |
| Height | 100mm |
| Height - Seated (Max) | 4.055inch |
| Lead Pitch | 1.126inch |
| Leakage Current | 2.85mA |
| Length | 100mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ripple Current | 7.4A |
| RoHS Compliant | Yes |
| Series | NU |
| Termination | Screw |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 500V |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNU2H182MSEG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.