The Nichicon LNU2H182MSEH is a 1.8mF aluminum electrolytic capacitor with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a radial package with a diameter of 76.2mm and a height of 70mm. The capacitor is designed for chassis mount and has a tolerance of 20%. It is RoHS compliant and has a leakage current of 2.85mA.
Nichicon LNU2H182MSEH technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Radial |
| Diameter | 76.2mm |
| Height | 70mm |
| Lead Pitch | 31.8mm |
| Leakage Current | 2.85mA |
| Length | 70mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 15 |
| Packaging | Bulk |
| Ripple Current | 7.4A |
| RoHS Compliant | Yes |
| Series | LNU |
| Termination | Screw |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 500V |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNU2H182MSEH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.