The Nichicon LNU2H272MSEG is a 2.7mF radial aluminum electrolytic capacitor with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a voltage rating of 500V and a tolerance of 20%. The capacitor is packaged in a radial package with a diameter of 63.5mm and a height of 135mm. It is RoHS compliant and has a leakage current of 3.49mA.
Nichicon LNU2H272MSEG technical specifications.
| Capacitance | 2.7mF |
| Package/Case | Radial |
| Diameter | 63.5mm |
| Height | 135mm |
| Height - Seated (Max) | 5.433inch |
| Lead Pitch | 1.126inch |
| Leakage Current | 3.49mA |
| Length | 135mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ripple Current | 9.6A |
| RoHS Compliant | Yes |
| Series | NU |
| Termination | Screw |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 500V |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNU2H272MSEG to view detailed technical specifications.
No datasheet is available for this part.