Nichicon LNU2H272MSEHBN technical specifications.
| Capacitance | 2700uF |
| Voltage | 500VDC |
| Tolerance | 20% |
| DC Rated Voltage | 500VDC |
| Ripple Current | 9600mA |
| Leakage Current | 3490@5MinuA |
| Lifetime | 5000h |
| Size | 76.2 X 105mm |
| Type | Electrolytic |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Nichicon LNU2H272MSEHBN to view detailed technical specifications.
No datasheet is available for this part.