Nichicon LNU2H681MSEF technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 51mm |
| Height | 75mm |
| Lead Pitch | 22mm |
| Leakage Current | 1.75mA |
| Length | 75mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 4A |
| RoHS Compliant | Yes |
| Series | LNU |
| Termination | Screw |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 500V |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNU2H681MSEF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.