The Nichicon LNU2H682MSEJ is a 6.8mF aluminum electrolytic capacitor with a 500V voltage rating. It features a radial package with a diameter of 90mm and a height of 165mm. The capacitor is designed for chassis mount applications and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is RoHS compliant and has a tolerance of 20%.
Nichicon LNU2H682MSEJ technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| Diameter | 90mm |
| Height | 165mm |
| Lead Pitch | 1.252inch |
| Leakage Current | 5mA |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LNU |
| Termination | Screw |
| Tolerance | 20% |
| Voltage | 500V |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNU2H682MSEJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.