The Nichicon LNU2H682MSEJBN is a 6800uF aluminum electrolytic capacitor with a rated voltage of 500VDC and a tolerance of 20%. It features a screw terminal termination style and an aluminum cylindrical can construction. The capacitor operates within a temperature range of -40°C to 105°C and has a lifetime of 5000 hours. Its size is 90 X 165, making it suitable for various applications.
Nichicon LNU2H682MSEJBN technical specifications.
| Capacitance | 6800uF |
| Voltage | 500VDC |
| Tolerance | 20% |
| DC Rated Voltage | 500VDC |
| Ripple Current | 18500mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 5000h |
| Size | 90 X 165mm |
| Type | Electrolytic |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Nichicon LNU2H682MSEJBN to view detailed technical specifications.
No datasheet is available for this part.