Aluminum electrolytic capacitor with 10mF capacitance and 450V DC rated voltage. Features 27.3A ripple current at 120Hz and a 5000-hour life at 105°C. This polar capacitor has a 90mm diameter, 165mm height, and utilizes screw terminals for chassis mounting. RoHS compliant.
Nichicon LNU2W103MSEJ technical specifications.
| Capacitance | 10mF |
| Package/Case | Radial |
| Diameter | 90mm |
| Height | 165mm |
| Height - Seated (Max) | 6.614inch |
| Lead Pitch | 1.252inch |
| Leakage Current | 5mA |
| Length | 165mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 5 |
| Packaging | Bulk |
| Polarity | Polar |
| Ripple Current | 27.3A |
| Ripple Current (AC) | 27.3A |
| RoHS Compliant | Yes |
| Series | NU |
| Termination | Screw |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNU2W103MSEJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.