Nichicon's LNU2W332MSEG is a 3.3mF aluminum electrolytic capacitor with a radial package, rated for 450V and 20% tolerance. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor measures 120mm in length and 63.5mm in diameter, with a seated height of 4.843inch. It is RoHS compliant and has a leakage current of 3.66mA.
Nichicon LNU2W332MSEG technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Diameter | 63.5mm |
| Height | 120mm |
| Height - Seated (Max) | 4.843inch |
| Lead Pitch | 1.126inch |
| Leakage Current | 3.66mA |
| Length | 120mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 5 |
| Packaging | Bulk |
| Ripple Current | 15A |
| RoHS Compliant | Yes |
| Series | NU |
| Termination | Screw |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNU2W332MSEG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.