The Nichicon LNU2W682MSEJ is a 6.8mF aluminum electrolytic capacitor with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a voltage rating of 450V and a leakage current of 5mA. The capacitor is packaged in a radial format with a diameter of 90mm and a height of 125mm, and is suitable for use in chassis mount applications.
Nichicon LNU2W682MSEJ technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| Diameter | 90mm |
| Height | 125mm |
| Lead Pitch | 31.8mm |
| Leakage Current | 5mA |
| Length | 125mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 5 |
| Packaging | Bulk |
| Ripple Current | 22.5A |
| RoHS Compliant | Yes |
| Series | LNU |
| Termination | Screw |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNU2W682MSEJ to view detailed technical specifications.
No datasheet is available for this part.