Nichicon LNUN7222MSEG technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 63.5mm |
| Height | 135mm |
| Lead Pitch | 28.6mm |
| Leakage Current | 3.15mA |
| Length | 135mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ripple Current | 9.2A |
| RoHS Compliant | Yes |
| Series | LNU |
| Termination | Screw |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 525V |
| Voltage Rating | 525V |
| DC Rated Voltage | 525V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNUN7222MSEG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.