This aluminum electrolytic capacitor has a capacitance of 2.2 millifarads and a voltage rating of 525 volts. It is designed for use in applications where a high level of capacitance is required, such as in power supplies and filtering circuits. The capacitor is packaged in a radial format with a diameter of 76.2 millimeters and a height of 100 millimeters. It is rated for a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The capacitor is RoHS compliant and is suitable for use in a variety of applications, including industrial and commercial equipment.
Nichicon LNUN7222MSEH technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 76.2mm |
| Height | 100mm |
| Height - Seated (Max) | 4.055inch |
| Lead Pitch | 1.252inch |
| Leakage Current | 3.15mA |
| Length | 100mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 15 |
| Packaging | Bulk |
| Ripple Current | 9.2A |
| RoHS Compliant | Yes |
| Series | NU |
| Termination | Screw |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 525V |
| Voltage Rating | 525V |
| DC Rated Voltage | 525V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNUN7222MSEH to view detailed technical specifications.
No datasheet is available for this part.