Cap Aluminum Lytic 2200uF 525V 20% (76.2 X 100mm) Screw Terminal 9200mA 5000h 105°C Bulk
Nichicon LNUN7222MSEHBB technical specifications.
| Capacitance | 2200uF |
| Voltage | 525VDC |
| Tolerance | 20% |
| DC Rated Voltage | 525VDC |
| Ripple Current | 9200mA |
| Leakage Current | 3150@5MinuA |
| Lifetime | 5000h |
| Size | 76.2 X 100mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Nichicon LNUN7222MSEHBB to view detailed technical specifications.
No datasheet is available for this part.