This is a 1000uF aluminum electrolytic capacitor with a rated voltage of 400VDC and a tolerance of 20%. It has a negative capacitance tolerance of -20 and a positive capacitance tolerance of 20. The capacitor has a high ripple current rating of 5000 and a low leakage current of 1890 at 5 minutes. It is designed for use in applications where a high capacitance value is required, such as in power supplies and filtering circuits. The capacitor is constructed with an aluminum cylindrical can and has a bracket mount termination style. It operates over a temperature range of -25 to 85 degrees Celsius.
Nichicon LNX2G102MSEFBB technical specifications.
| Capacitance | 1000uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 400VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 5000mA |
| Leakage Current | 1890@5MinuA |
| Lifetime | 20000h |
| Size | 51 X 70mm |
| Type | Electrolytic |
| Mounting | Bracket Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon LNX2G102MSEFBB to view detailed technical specifications.
No datasheet is available for this part.