The Nichicon NX Series 10mF 400V radial aluminum electrolytic capacitor features a general-purpose design with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It has a leakage current of 5mA and a ripple current of 22.7A. The capacitor is packaged in a radial case with a diameter of 76.2mm and a height of 8.78 inches when seated. It is RoHS compliant and available in a bulk packaging quantity of 10.
Nichicon LNX2G103MSEH technical specifications.
| Capacitance | 10mF |
| Package/Case | Radial |
| Diameter | 76.2mm |
| Features | General Purpose |
| Height - Seated (Max) | 8.78inch |
| Lead Pitch | 1.252inch |
| Leakage Current | 5mA |
| Length | 220mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ripple Current | 22.7A |
| RoHS Compliant | Yes |
| Series | NX |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNX2G103MSEH to view detailed technical specifications.
No datasheet is available for this part.