The Nichicon LNX2G272MSEG is a 2.7 millifarad aluminum electrolytic capacitor with a voltage rating of 400 volts. It features a radial package with a diameter of 63.5 millimeters and a height of 4.449 inches when seated. The capacitor is designed for general purpose use and has a tolerance of 20%. It operates within a temperature range of -25°C to 85°C and is RoHS compliant. The capacitor has a leakage current of 3.12 milliamperes and a ripple current of 8.2 amperes.
Nichicon LNX2G272MSEG technical specifications.
| Capacitance | 2.7mF |
| Package/Case | Radial |
| Diameter | 63.5mm |
| Features | General Purpose |
| Height - Seated (Max) | 4.449inch |
| Lead Pitch | 1.126inch |
| Leakage Current | 3.12mA |
| Length | 110mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 5 |
| Packaging | Bulk |
| Ripple Current | 8.2A |
| RoHS Compliant | Yes |
| Series | NX |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LNX2G272MSEG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.