The Nichicon LNX2G272MSMH is a 2700uF aluminum electrolytic capacitor with a rated voltage of 400VDC and a tolerance of 20%. It features a low ESR type and a clamp mount termination style. The capacitor has a lifetime of 20000 hours and operates within a temperature range of -25°C to 85°C. It is constructed with an aluminum cylindrical can and has a screw terminal connection.
Nichicon LNX2G272MSMH technical specifications.
| Capacitance | 2700uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Ripple Current | 8100mA |
| Leakage Current | 3120@5MinuA |
| Lifetime | 20000h |
| Size | 76.2 X 90mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon LNX2G272MSMH to view detailed technical specifications.
No datasheet is available for this part.