This 4700uF aluminum electrolytic capacitor has a DC rated voltage of 400VDC and a tolerance of 20%. It features a low ESR type and a clamp mount termination style. The capacitor is constructed with an aluminum cylindrical can and has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C.
Nichicon LNX2G472MSEGBB technical specifications.
| Capacitance | 4700uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 400VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 16600mA |
| Leakage Current | 4113.39@5MinuA |
| Lifetime | 20000h |
| Size | 63.5 X 170mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon LNX2G472MSEGBB to view detailed technical specifications.
No datasheet is available for this part.