This is a 6800uF aluminum electrolytic capacitor with a rated voltage of 400VDC and a tolerance of 20%. It features a low ESR type and a clamp mount termination style. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It is constructed with an aluminum cylindrical can and has a screw terminal termination style.
Nichicon LNX2G682MSEHBB technical specifications.
| Capacitance | 6800uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 400VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 21200mA |
| Leakage Current | 4947.73@5MinuA |
| Lifetime | 20000h |
| Size | 76.2 X 170mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon LNX2G682MSEHBB to view detailed technical specifications.
No datasheet is available for this part.